LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,515 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | White | Standard | White | Diffused | 3800mcd | Round with Domed Top | 3.00mm Dia | 3.1V | 20mA | 60° | Through Hole | - | - | - | Radial | T-1 (3mm) | 3.00mm Dia | 5.33mm | |||
2,877 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Yellow | Standard | Colorless | Clear | 2100mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 589nm | 592nm | - | Radial | 3mm Round | - | 5.55mm | |||
1,935 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 15000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | 3mm Round | - | 5.55mm |