LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
591,144 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
30,939 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,500 : ¥1.51753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 650mcd | Round with Domed Top | 1.80mm Dia | 2V | 20mA | 15° | Surface Mount | 626nm | 635nm | - | 1209 (3224 Metric) | - | 3.20mm L x 2.40mm W | 2.40mm | ||
9,689 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,500 : ¥2.07951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 650mcd | Round with Domed Top | 1.80mm Dia | 3.2V | 20mA | 15° | Surface Mount | 468nm | 470nm | - | 1209 (3224 Metric) | - | 3.20mm L x 2.40mm W | 2.40mm | ||
7,798 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,000 : ¥4.00833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | - | - | 1822mcd | Rectangle with Flat Top | - | 3.2V | 20mA | 110° | Surface Mount, Right Angle | - | - | - | 2-SMD, J-Lead | - | 2.80mm L x 1.20mm W | 0.90mm |