LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,432 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | Colorless | Clear | 16mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | - | 570nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
1,379 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥2.54841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | - | Colorless | Clear | 115mcd Green, 27mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.65V Green, 1.75V Red | 2mA | 130° | Surface Mount | 533nm Green, 630nm Red | 515nm Green, 645nm Red | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.60mm W | 0.60mm |