LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,231 In Stock | 1 : ¥17.68000 Bulk | - | Bulk | Active | Blue | Standard | Blue | Diffused | 110mcd | Round with Domed Top | 3mm, T-1 | 3.8V | 20mA | 32° | Through Hole | - | 428nm | - | Radial | T-1 | - | 4.50mm | ||
6,142 In Stock | 1 : ¥8.42000 Bulk | Bulk | Active | Green | Standard | - | Clear | 37mcd | Round with Domed Top | 3mm, T-1 | 2.4V | 10mA | 32° | Through Hole | 569nm | 565nm | - | Radial | T-1 | - | 6.40mm | |||
800 In Stock | 1 : ¥3.57000 Bulk | - | Bulk | Active | Red | Standard | - | Clear | 100mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 10mA | 44° | Through Hole | 630nm | 643nm | - | Radial | T-1 | - | 6.10mm |