LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,983 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.61821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.46mm | |||
17,089 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.41673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | White | Diffused | 40mcd Green, 63mcd Red | Rectangle with Flat Top | 1.30mm x 1.10mm | 2.2V Green, 2.2V Red | 20mA Green, 20mA Red | - | Surface Mount | 572nm Green, 620nm Red | - | - | 0605 (1513 Metric) | 1315 (0605) | 1.50mm L x 1.30mm W | 0.70mm |