LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,811 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 14000mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 8° | Through Hole | 589nm | - | - | Radial | 5mm | - | 8.90mm | ||
5,303 In Stock | 1 : ¥8.50000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | Colorless | Clear | 3200mcd Red, 4000mcd Green, 2000mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2V Red, 3.4V Green, 3.4V Blue | 20mA Red, 20mA Green, 20mA Blue | 25° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 470nm Blue | - | Radial - 4 Leads | 5mm | - | 8.90mm | |||
9,471 In Stock | 1 : ¥3.23000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 980mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 22° | Through Hole | 572nm | 575nm | - | Radial | T-1 3/4 | - | 8.70mm |