LED Indication - Discrete

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberGreenOrangeRed
Millicandela Rating
15mcd90mcd
Lens Size
1.40mm x 1.25mm2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V2.2V
Viewing Angle
130°170°
Wavelength - Dominant
572nm592nm605nm626nm
Wavelength - Peak
570nm595nm609nm637nm
Supplier Device Package
0805Chip LED
Height (Max)
0.40mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805-2012-Metric_Chip-GaP-LED
HSMG-C177
LED GREEN DIFFUSED CHIP SMD
Broadcom Limited
36,067
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.63557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
15mcd
Rectangle with Flat Top
2.00mm x 1.25mm
2.2V
20mA
130°
Surface Mount
572nm
570nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
Fig 21
HSMA-C170
LED AMBER DIFFUSED SMD
Broadcom Limited
47,507
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥1.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
592nm
595nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
Fig 21
HSMC-C177
LED RED DIFFUSED 0805 SMD
Broadcom Limited
35,967
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥1.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
90mcd
Rectangle with Flat Top
2.00mm x 1.25mm
1.9V
20mA
130°
Surface Mount
626nm
637nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.40mm
HSMF-C177
HSML-C170
LED ORANGE DIFFUSED CHIP SMD
Broadcom Limited
23,610
In Stock
1 : ¥5.19000
Cut Tape (CT)
4,000 : ¥1.32606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.40mm x 1.25mm
1.9V
20mA
170°
Surface Mount
605nm
609nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.80mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.