LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,919 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.34588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 10mcd Green, 10mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 160° | Surface Mount | - | 565nm Green, 635nm Red | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | 1.10mm | ||
15,353 In Stock | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥0.68690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 593nm | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm |