LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,574 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥1.65256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 350mcd | Oval with Flat Top | - | 2V | 20mA | 120° | Surface Mount, Right Angle | 625nm | 630nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.32mm W | 1.45mm | |||
4,822 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥1.65256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Independent | Colorless | Clear | 300mcd | Oval with Flat Top | - | 2V | 20mA | 120° | Surface Mount, Right Angle | 590nm | 592nm | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 1.32mm W | 1.45mm |