LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.SunLED
Series
-High Temperature
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenGreen, Red
Configuration
IndependentStandard
Millicandela Rating
35mcd50mcd Green, 227.5mcd Red
Lens Style
Rectangle with Domed TopRectangle with Flat Top
Lens Size
1.10mm x 0.80mm2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V2.1V Green, 1.95V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
130°150°
Mounting Type
Surface MountSurface Mount, Right Angle
Wavelength - Dominant
568nm Green, 630nm Red571nm
Wavelength - Peak
574nm574nm Green, 645nm Red
Package / Case
4-SMD, No Lead0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W3.00mm L x 1.50mm W
Height (Max)
0.90mm1.20mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
717,556
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
XZMDKVGX56W-HTA
XZMDKVGX56W-HTA
LED GREEN/RED CLR CHIP SMD R/A
SunLED
0
In Stock
Check Lead Time
1 : ¥5.53000
Cut Tape (CT)
2,000 : ¥1.68720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
50mcd Green, 227.5mcd Red
Rectangle with Domed Top
2.00mm x 1.00mm
2.1V Green, 1.95V Red
20mA Green, 20mA Red
150°
Surface Mount, Right Angle
568nm Green, 630nm Red
574nm Green, 645nm Red
-
4-SMD, No Lead
Chip LED
3.00mm L x 1.50mm W
1.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.