LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,593 In Stock | 1 : ¥9.86000 Cut Tape (CT) 2,000 : ¥3.31169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 730mcd Red, 1030mcd Green, 240mcd Blue | Rectangle with Flat Top | 2.00mm x 2.20mm | 2V Red, 3.1V Green, 3V Blue | 20mA | 120° | Surface Mount | 624nm Red, 526nm Green, 469nm Blue | 630nm Red, 518nm Green, 468nm Blue | - | Automotive | AEC-Q101 | 6-PLCC | 6-PLCC | 3.20mm L x 2.80mm W | 1.65mm | ||
14,613 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | - | 22mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.1V | 20mA | - | Surface Mount | 565nm | - | - | Automotive | AEC-Q102 | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm |