LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,792 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.13338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Diffused | 106mcd Red, 212.5mcd Green, 67.5mcd Blue | Rectangle with Flat Top | 1.60mm x 1.10mm | 2.05V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 468nm Blue | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 6-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
0 In Stock Check Lead Time | 1 : ¥3.83000 Cut Tape (CT) 24,000 : ¥0.73331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | - | Square with Flat Top | 1.00mm | 1.95V Red, 2.7V Green, 2.7V Blue | 10mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 623nm Red, 530nm Green, 471nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 0404 (1010 Metric) | 4-SMD | 1.00mm L x 1.00mm W | 0.75mm |