LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,029 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
19,127 In Stock | 1 : ¥3.83000 Cut Tape (CT) 10,500 : ¥1.36764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Cathode | - | - | 220mcd Red, 440mcd Green, 55mcd Blue | Irregular | 1.29mm | 2V Red, 2.9V Green, 2.7V Blue | 10mA Red, 10mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 524nm Green, 471nm Blue | 629nm Red, 519nm Green, 468nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.60mm L x 1.70mm W | 1.80mm |