LED Indication - Discrete

Results: 2
Manufacturer
Broadcom LimitedLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Transparency
ClearDiffused
Millicandela Rating
54mcd490mcd Red, 1100mcd Green, 215mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.10mm x 0.80mm-
Voltage - Forward (Vf) (Typ)
2V2V Red, 2.95V Green, 2.85V Blue
Current - Test
15mA Red, 15mA Green, 10mA Blue20mA
Viewing Angle
110°130°
Wavelength - Dominant
620nm Red, 524nm Green, 471nm Blue631nm
Wavelength - Peak
628nm Red, 518nm Green, 467nm Blue639nm
Package / Case
4-PLCC0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W2.20mm L x 2.00mm W
Height (Max)
0.65mm2.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C191TGKT
LTST-C191KRKT
LED RED CLEAR SMD
Lite-On Inc.
314,515
In Stock
1 : ¥2.21000
Cut Tape (CT)
5,000 : ¥0.34687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
ASMB-KTF0-0A306_top
ASMB-KTF0-0A306
LED RGB DIFFUSED 4PLCC SMD
Broadcom Limited
93,572
In Stock
1 : ¥3.91000
Cut Tape (CT)
8,500 : ¥0.90409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Diffused
490mcd Red, 1100mcd Green, 215mcd Blue
Square with Flat Top
-
2V Red, 2.95V Green, 2.85V Blue
15mA Red, 15mA Green, 10mA Blue
110°
Surface Mount
620nm Red, 524nm Green, 471nm Blue
628nm Red, 518nm Green, 467nm Blue
-
4-PLCC
4-PLCC
2.20mm L x 2.00mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.