LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,214 In Stock | 1 : ¥4.42000 Cut Tape (CT) 4,000 : ¥1.11496 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 112.5mcd Red, 281mcd Green, 104mcd Blue | Rectangle with Flat Top | 1.15mm x 1.60mm | 2.1V Red, 3.35V Green, 3.35V Blue | 20mA Red, 20mA Green, 20mA Blue | 130° | Surface Mount | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
12,992 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1200mcd | Round with Domed Top | 0.94mm Dia | 1.95V | 20mA | 25° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm | ||
7,450 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.97753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 3300mcd | Round with Domed Top | 0.95mm Dia | 2.1V | 20mA | 25° | Surface Mount, Right Angle | 605nm | 610nm | - | 2-SMD, No Lead | SMD | 1.80mm L x 1.50mm W | 0.70mm |