LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
50mcd70mcd
Voltage - Forward (Vf) (Typ)
1.95V2.1V
Wavelength - Dominant
570nm630nm
Wavelength - Peak
574nm645nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHHS
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
8,389
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
APHHS
APHHS1005SURCK
LED RED CLEAR CHIP SMD
Kingbright
33,165
In Stock
1 : ¥4.00000
Cut Tape (CT)
2,000 : ¥0.91184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
0.80mm x 0.50mm
1.95V
20mA
120°
Surface Mount
630nm
645nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.