LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,412 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥1.80303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Green | Diffused | 24mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | - | Surface Mount | - | 573nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
49,896 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.92323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Yellow | Diffused | 25mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | - | Surface Mount | - | 591nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
167,960 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥3.16312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 108mcd Red, 497mcd Green, 98mcd Blue | Round with Flat Top | 2.40mm Dia | 1.95V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Bottom Entry | 630nm Red, 525nm Green, 465nm Blue | 645nm Red, 515nm Green, 460nm Blue | - | - | - | 4-SMD, Gull Wing | 4-PLCC | 3.20mm L x 2.80mm W | 1.90mm |