LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Rohm Semiconductor
Series
-EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
2mcd25mcd
Lens Size
1.10mm x 0.80mm1.52mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.2V
Current - Test
10mA20mA
Viewing Angle
130°-
Wavelength - Dominant
572nm621nm
Wavelength - Peak
630nm-
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
2012 (0805)Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190AKT,LTST-C190CKT,LTST-C190EKT,LTST-C190GKT,LTST-C190YKT
LTST-C190EKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
14,797
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
2mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
10mA
130°
Surface Mount
621nm
630nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
SML-212
SML-H12M8TT86
LED GREEN CLEAR 0805 SMD
Rohm Semiconductor
1,768
In Stock
1 : ¥4.42000
Cut Tape (CT)
3,000 : ¥1.11921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.