LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,616 In Stock | 1 : ¥0.85000 Cut Tape (CT) 10,000 : ¥0.55255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Red, Green, Blue (RGB) | Common Anode | - | - | 78mcd Red, 106mcd Green, 24mcd Blue | Square with Flat Top | 1.00mm | 1.9V Red, 2.9V Green, 2.9V Blue | 5mA Red, 5mA Green, 5mA Blue | - | Surface Mount | - | - | - | 0404 (1010 Metric) | 0404 | 1.00mm L x 1.00mm W | 0.70mm | ||
10,190 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | - | - | 47mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.8V | 5mA | - | Surface Mount | 605nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
9,886 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.04319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 7.3mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 605nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |