LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324,915 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
9,061 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.2V | 20mA | 120° | Surface Mount | 470nm | 465nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
2,082 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | - | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 605nm | 609nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
1,354 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 750mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 120° | Surface Mount | 525nm | 520nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm | |||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm |