16-219AUTD/S3151/TR8 | |
---|---|
DigiKey Part Number | 1080-1571-2-ND - Tape & Reel (TR) 1080-1571-1-ND - Cut Tape (CT) 1080-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16-219AUTD/S3151/TR8 |
Description | LED WHITE DIFFUSED 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.675V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.675V | |
Current - Test | 1.25mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.52430 | ¥152.43 |
1,000 | ¥1.19315 | ¥1,193.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09371 | ¥3,281.13 |
6,000 | ¥0.99429 | ¥5,965.74 |
15,000 | ¥0.92800 | ¥13,920.00 |
30,000 | ¥0.89486 | ¥26,845.80 |
75,000 | ¥0.86171 | ¥64,628.25 |