LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,922 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.00462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 1500mcd | Round with Domed Top | 1.70mm Dia | 1.95V | 20mA | 20° | Surface Mount | 630nm | 645nm | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm | ||
26,380 In Stock | 1 : ¥4.00000 Cut Tape (CT) 1,500 : ¥1.01317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Round with Domed Top | 1.70mm Dia | 2.1V | 20mA | 20° | Surface Mount | 570nm | 574nm | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm | ||
6,375 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.00462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 1300mcd | Round with Domed Top | 1.70mm Dia | 2V | 20mA | 20° | Surface Mount | 590nm | 590nm | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm |