LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,584 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Red | - | Colorless | Clear | 2700mcd | Round with Domed Top | 3mm, T-1 | 1.95V | 20mA | 30° | Through Hole | 630nm | 645nm | - | Radial | T-1 (3mm) | 3.20mm Dia | 5.90mm | ||
631 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 2mcd | Round with Domed Top | 3mm, T-1 | 1.9V | 2mA | 40° | Through Hole | 568nm | 565nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm |