LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,093,779 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥0.31478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
223,342 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.96141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 100mcd | Round with Flat Top | 2.20mm Dia | 1.9V | 20mA | 120° | Surface Mount | 626nm | 635nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
2,038 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 15mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 40° | Through Hole | 588nm | 590nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
31,812 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.81912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 13mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | - | 574nm | - | 0603 (1608 Metric) | SMD | 1.60mm L x 0.80mm W | 0.20mm | ||
29,452 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 1600mcd | Round with Domed Top | 3mm, T-1 | 3.3V | 20mA | 20° | Through Hole | 465nm | 460nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm |