LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,335 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥7.66810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 635mcd Red, 1000mcd Green, 335mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock Check Lead Time | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 12mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 2.2V | 20mA | 120° | Surface Mount, Right Angle | 568nm | 565nm | - | 2-SMD, No Lead | SMD | 3.00mm L x 2.00mm W | 1.00mm |