LED Indication - Discrete

Results: 3
Manufacturer
QT Brightek (QTB)SunLED
Series
-QBLP600
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenOrangeRed, Green, Blue (RGB)
Configuration
-Common Anode
Millicandela Rating
98mcd148mcd150mcd Red, 320mcd Green, 70mcd Blue
Lens Size
1.10mm x 1.50mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V2V Red, 3.3V Green, 3.3V Blue2.65V
Current - Test
2mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°140°
Wavelength - Dominant
525nm605nm630nm Red, 525nm Green, 470nm Blue
Wavelength - Peak
515nm611nm-
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
4-SMD0603
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.50mm W
Height (Max)
0.85mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XZCM2MOK53WA-1VF
XZCM2MOK53WA-1VF
LED ORANGE CLEAR 0603 SMD
SunLED
2,030
In Stock
1 : ¥4.25000
Cut Tape (CT)
2,000 : ¥1.30076
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
Colorless
Clear
148mcd
Rectangle with Flat Top
1.20mm x 0.80mm
1.8V
2mA
120°
Surface Mount
605nm
611nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.85mm
XZCDGK53W-1VF
XZCDGK53W-1VF
LED GREEN CLEAR 0603 SMD
SunLED
7,152
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.45530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
Colorless
Clear
98mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.65V
2mA
130°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.85mm
59,376
In Stock
28,000
Factory
1 : ¥5.44000
Cut Tape (CT)
1,000 : ¥1.49912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
150mcd Red, 320mcd Green, 70mcd Blue
Rectangle with Flat Top
1.10mm x 1.50mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
140°
Surface Mount
630nm Red, 525nm Green, 470nm Blue
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.50mm W
0.90mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.