LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,646 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
29,854 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.36929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 104mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 633nm | 645nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
324,915 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
179,713 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.21415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | - | Rectangle with Flat Top | 1.60mm x 1.10mm | 1.8V Red, 2.8V Green, 2.8V Blue | 5mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | - | 632nm Red, 518nm Green, 468nm Blue | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
30,476 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.35401 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 128° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock Check Lead Time | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥0.67317 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 175.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 530nm | 525nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |