LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,814 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,500 : ¥1.90954 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm | ||
709 In Stock | 1 : ¥1.53000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 7500mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 30° | Through Hole | 624nm | - | - | Radial | 5mm Round | - | 10.30mm |