LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105,104 In Stock | 1 : ¥5.78000 Cut Tape (CT) 500 : ¥2.52912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Round with Flat Top | 2.40mm Dia | 1.95V | 20mA | 120° | Surface Mount, Right Angle | 630nm | 645nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm | ||
68,911 In Stock | 1 : ¥4.34000 Cut Tape (CT) 500 : ¥1.86924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 800mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, Boomerang | SMD | 4.00mm L x 3.60mm W | 4.00mm |