LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,467 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.86692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Diffused | 147.5mcd Green, 196mcd Red | Round with Flat Top | - | 2.1V Green, 2.1V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 571nm Green, 631nm Red | 574nm Green, 639nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | - | ||
45,167 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.86547 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 190mcd | Round with Domed Top | 0.70mm Dia | 2.1V | 20mA | 60° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
6,912 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 55mcd | Round with Domed Top | 0.70mm Dia | 1.85V | 2mA | 60° | Surface Mount | 590nm | 590nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm |