LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,506 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.80367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 0.70mm Dia | 1.95V | 20mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
9,694 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥2.93944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 653mcd | Round with Domed Top | 0.70mm Dia | 3V | 20mA | 50° | Surface Mount | 473nm | 469nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 1.08mm | ||
21,009 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥1.82836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | - | - | 28.5mcd | Rectangle with Flat Top | 1.00mm x 0.30mm | 2V | 20mA | 140° | Surface Mount, Right Angle | 589nm | 593nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.55mm W | 0.40mm | ||
7,953 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥3.47388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 2812mcd | Round with Domed Top | 0.70mm Dia | 3V | 20mA | 40° | Surface Mount | 527nm | 520nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.08mm |