LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,743 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 400mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 45° | Through Hole | 631nm | 639nm | - | Radial | T-1 | - | 5.20mm | ||
106,606 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
18,974 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.53235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | - | - | 54mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2.1V | 20mA | 140° | Surface Mount | 569nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.80mm | |||
7,708 In Stock | 1 : ¥4.17000 Cut Tape (CT) 4,000 : ¥1.06255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 25mcd | Round with Domed Top | 0.70mm Dia | 2.65V | 2mA | 100° | Surface Mount | 465nm | 460nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
9,990 In Stock | 1 : ¥4.51000 Bulk | - | Bulk | Active | Green | - | Colorless | Clear | 19000mcd | Round with Domed Top | 3.10mm Dia | 2.8V | 20mA | 30° | Through Hole | 530nm | 526nm | - | Radial | T-1 | - | 11.10mm |