AP3216ID

DigiKey Part Number
754-AP3216IDTR-ND - Tape & Reel (TR)
754-AP3216IDCT-ND - Cut Tape (CT)
754-AP3216IDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3216ID
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.31200¥23.12
100¥1.03800¥103.80
500¥0.93768¥468.84
1,000¥0.77021¥770.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.66973¥1,339.46
6,000¥0.60275¥3,616.50
10,000¥0.53578¥5,357.80
50,000¥0.45206¥22,603.00
100,000¥0.43532¥43,532.00
Manufacturers Standard Package