LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,463 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 15mcd Green, 8mcd Red | Rectangle with Flat Top | 2.00mm x 2.50mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | 4-SMD, No Lead | 4-SMD | 3.00mm L x 2.50mm W | 1.10mm | ||
2,531 In Stock | 1 : ¥9.27000 Cut Tape (CT) 2,000 : ¥2.91983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | - | - | - | 392mcd Red, 1255mcd Green, 315mcd Blue | Round with Flat Top | - | 5V Red, 5V Green, 5V Blue | 1mA Red, 1mA Green, 1mA Blue | 120° | Surface Mount | - | - | - | 4-SMD, J-Lead | 4-PLCC | 3.20mm L x 2.70mm W | 1.80mm |