LED Indication - Discrete

Results: 2
Color
RedYellow
Lens Color
RedYellow
Millicandela Rating
19mcd40mcd
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
588nm625nm
Wavelength - Peak
585nm635nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTL-1CHEE
LTL-1CHEE
LED RED CLEAR T/H
Lite-On Inc.
19,155
In Stock
1 : ¥2.72000
Bulk
-
Bulk
Active
Red
Standard
Red
Clear
19mcd
Round with Domed Top
3.10mm Dia
2V
20mA
45°
Through Hole
625nm
635nm
-
Radial
-
-
5.20mm
LTL-1CHYE
LTL-1CHYE
LED YELLOW CLEAR T/H
Lite-On Inc.
7,251
In Stock
1 : ¥3.06000
Bulk
-
Bulk
Active
Yellow
Standard
Yellow
Clear
40mcd
Round with Domed Top
3.10mm Dia
2.1V
20mA
45°
Through Hole
588nm
585nm
-
Radial
-
-
5.20mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.