LED Indication - Discrete

Results: 2
Manufacturer
Everlight Electronics Co LtdWürth Elektronik
Series
-WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
250mcd-
Lens Size
1.10mm x 0.70mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2.8V Green, 2.8V Blue2V
Current - Test
5mA Red, 5mA Green, 5mA Blue20mA
Viewing Angle
120°140°
Wavelength - Dominant
625nm-
Wavelength - Peak
630nm632nm Red, 518nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
4-SMD0603
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.45mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
130,722
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
399,378
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥1.21415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
-
Rectangle with Flat Top
1.60mm x 1.10mm
1.9V Red, 2.8V Green, 2.8V Blue
5mA Red, 5mA Green, 5mA Blue
120°
Surface Mount
-
632nm Red, 518nm Green, 468nm Blue
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.45mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.