LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,989 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥4.85400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 270mcd Red, 700mcd Green, 250mcd Blue | Rectangle with Flat Top | 1.40mm x 1.60mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Bottom Entry | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.25mm | |||
14,618 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.23572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 110mcd | Square with Flat Top | 1.20mm | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 624nm | 632nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 1.20mm | |||
4,784 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥2.23572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 120mcd | Square with Flat Top | 1.20mm | 3.2V | 20mA | 140° | Surface Mount, Bottom Entry | 470nm | 465nm | - | 1205 (3212 Metric) | 1205 | 3.20mm L x 1.20mm W | 1.20mm |