101mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,850 In Stock | 1 : ¥4.59000 Cut Tape (CT) 5,000 : ¥1.29463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 101mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.93V | 5mA | 130° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.30mm | ||
0 In Stock Check Lead Time | 16,000 : ¥0.59348 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | White | Diffused | 101mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 150°, 130° | Surface Mount | 8200K | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | Yellow | Diffused | 101mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.1V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White | - | Yellow | Diffused | 101mcd | Rectangle with Flat Top | 1.50mm x 1.00mm | 3.1V | 10mA | 120° | Surface Mount | - | - | - | 2-SMD, J-Lead | SMD | 2.00mm L x 1.40mm W | 1.40mm |