1010 LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : ¥127.52000 Strip | - | Strip | Active | Red | - | - | - | 2mcd | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
28 In Stock | 1 : ¥127.52000 Strip | - | Strip | Active | Green | - | - | - | 6.5mcd | Irregular | - | 2.3V | 5mA | - | Surface Mount | - | 575nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 24,000 : ¥0.72622 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 28mcd Red, 37mcd Green, 7mcd Blue | Square with Flat Top | 0.95mm | 1.6V Red, 2.5V Green, 2.6V Blue | 5mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 530nm Green, 468nm Blue | 629nm Red, 520nm Green, 480nm Blue | - | 4-SMD, No Lead | 1010 | 0.95mm L x 0.95mm W | 0.75mm | ||
0 In Stock Check Lead Time | 50 : ¥123.48020 Strip | - | Strip | Active | Red | - | - | - | 3mcd | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 50 : ¥123.48020 Strip | - | Strip | Active | Red | - | - | - | 1mcd | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 50 : ¥123.48020 Strip | - | Strip | Active | Red | - | - | - | - | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 50 : ¥123.48020 Strip | - | Strip | Active | Red | - | - | - | 5mcd | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm | ||
0 In Stock Check Lead Time | 50 : ¥123.48020 Strip | - | Strip | Active | Red | - | - | - | 3.5mcd | Irregular | - | - | 0.5mA | - | Surface Mount | - | 650nm | - | 1010 (2525 Metric) | 1010 | 2.50mm L x 2.50mm W | 1.00mm |