1.1mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,325 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 1.1mcd | Round with Domed Top | 3.00mm Dia | 1.9V | 2mA | 60° | Through Hole | 569nm | 565nm | - | Radial | - | - | 6.00mm | ||
3,821 In Stock | 1 : ¥3.32000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 1.1mcd | Round with Domed Top | 3.00mm Dia | 1.8V | 2mA | 60° | Through Hole | 588nm | 585nm | - | Radial | T-1 | - | 6.00mm | ||
11,620 In Stock | 1 : ¥3.66000 Cut Tape (CT) 1,500 : ¥1.00457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | - | Clear | 1.1mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 2mA | 120° | Surface Mount | 619nm | 635nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | 1 : ¥3.23000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 1.1mcd | Rectangle with Flat Top | 4.00mm x 2.00mm | 2.1V | 10mA | 104° | Through Hole | 657nm | 697nm | - | Radial | - | - | 7.00mm | ||
0 In Stock | 5,000 : ¥0.66145 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 1.1mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 10mA | 140° | Through Hole | 657nm | 697nm | - | Radial | - | - | 7.50mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Orange | Standard | - | - | 1.1mcd | Rectangle with Flat Top | 0.90mm x 0.80mm | 1.8V | 5mA | - | Surface Mount | - | 630nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.90mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Red | Diffused | 1.1mcd | Round with Domed Top | 3.00mm Dia | 1.7V | 20mA | 76° | Through Hole | 651nm | 655nm | - | Radial | - | - | 5.25mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green | Standard | - | - | 1.1mcd | Rectangle with Flat Top | 2.00mm x 0.70mm | 2.03V | 10mA | - | Surface Mount, Right Angle | - | 555nm | - | 2-SMD, No Lead | - | 2.20mm L x 1.20mm W | 1.20mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Red | Diffused | 1.1mcd | Round with Flat Top | 3.00mm Dia | 2.1V | 20mA | 180° | Through Hole | 657nm | 697nm | - | Radial | 3mm Cylindrical | - | 7.20mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Red | Standard | Red | Diffused | 1.1mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 20mA | 140° | Through Hole | 657nm | 697nm | - | Radial | - | - | 7.00mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Red | Standard | - | Clear | 1.1mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 2mA | 120° | Surface Mount | 619nm | 635nm | - | 2-SMD, J-Lead | 2-PLCC | 3.00mm L x 2.80mm W | 1.85mm |