0805 (2012 Metric) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 9,000 : ¥1.48817 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.8V | 5mA | 130° | Surface Mount | 466nm | 428nm | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 1.00mm | ||
0 In Stock | 4,000 : ¥5.02467 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Yellow | Standard | - | Diffused | 65mcd | Rectangle with Flat Top | 1.19mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | - | 592nm | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 0.84mm | ||
0 In Stock | 3,000 : ¥6.26194 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | Surface Mount | - | - | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 0.90mm | ||
0 In Stock | 4,000 : ¥6.36240 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Red | Standard | - | Diffused | 50mcd | Rectangle with Flat Top | 1.19mm x 1.25mm | 1.9V | 20mA | 140° | Surface Mount | - | 630nm | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 0.84mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 115mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 2.1V | 20mA | 130° | Surface Mount | 631nm | 645nm | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.20mm W | 0.80mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green | Standard | Colorless | Clear | 285mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 3.3V | 20mA | 130° | Surface Mount | 515nm | 510nm | - | 0805 (2012 Metric) | 0805 (2012 Metric) | 2.00mm L x 1.20mm W | 0.80mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Yellow-Green | Standard | Colorless | Clear | 31.5mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.05V | 20mA | 140° | Surface Mount | 572nm | 575nm | - | 2-SMD | 0805 (2012 Metric) | 2.00mm L x 1.25mm W | 1.10mm |