LED Emitters - Infrared, UV, Visible

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Radiant Intensity (Ie) Min @ If
0.4mW/sr @ 20mA0.5mW/sr @ 20mA0.6mW/sr @ 20mA1mW/sr @ 20mA3mW/sr @ 20mA3mW/sr @ 70mA4mW/sr @ 20mA
Wavelength
850nm940nm
Voltage - Forward (Vf) (Typ)
1.2V1.4V1.6V
Viewing Angle
90°130°140°150°
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
WL-SICW
15406094BA500
WL-SICW SMD INFRARED CHIPLED WAT
Würth Elektronik
7,564
In Stock
1 : ¥3.15000
Cut Tape (CT)
4,000 : ¥1.87869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.4mW/sr @ 20mA
940nm
1.2V
150°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
154060xxBA400A
15406085BA400A
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
1,666
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥2.34623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.5mW/sr @ 20mA
850nm
1.4V
140°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
WL-SICW
15406085BA300
WL-SICW SMD INFRARED CHIPLED WAT
Würth Elektronik
9,532
In Stock
1 : ¥5.36000
Cut Tape (CT)
4,000 : ¥3.18781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
1mW/sr @ 20mA
850nm
1.4V
130°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
15412085A9000
15412085A9000
WL-SICW SMT INFRARED CHIP LED WA
Würth Elektronik
4,987
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
3mW/sr @ 20mA
850nm
1.4V
90°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
154060xxBA400A
15406094BA400A
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
4,311
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥2.34623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.4mW/sr @ 20mA
940nm
1.2V
140°
Top View
-40°C ~ 85°C
Surface Mount
0603 (1608 Metric)
WL-SICW Series
15408094BA400
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
2,537
In Stock
1 : ¥4.17000
Cut Tape (CT)
4,000 : ¥2.34623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.5mW/sr @ 20mA
940nm
1.2V
140°
Top View
-40°C ~ 85°C
Surface Mount
0805 (2012 Metric)
WL-SICW Series
15412085BA400
WL-SICW SMT INFRARED CHIP LED WA
Würth Elektronik
1,816
In Stock
1 : ¥6.46000
Cut Tape (CT)
3,000 : ¥3.77225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
1mW/sr @ 20mA
850nm
1.4V
140°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
WL-SICW Series
15412094BA400
WL-SICW SMT INFRARED CHIP LED WA
Würth Elektronik
5,970
In Stock
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥2.34623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.5mW/sr @ 20mA
940nm
1.2V
140°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
15412094A9000
15412094A9000
WL-SICW SMT INFRARED CHIP LED WA
Würth Elektronik
65
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.97842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
4mW/sr @ 20mA
940nm
1.2V
90°
Top View
-40°C ~ 85°C
Surface Mount
1206 (3216 Metric)
WL-SICW
15404085BA420
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
673
In Stock
1 : ¥7.14000
Cut Tape (CT)
4,000 : ¥3.97841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
3mW/sr @ 70mA
850nm
1.6V
140°
Top View
-40°C ~ 85°C
Surface Mount
0402 (1005 Metric)
WL-SICW
15404094BA420
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
482
In Stock
1 : ¥7.14000
Cut Tape (CT)
4,000 : ¥3.97841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
3mW/sr @ 70mA
940nm
1.4V
140°
Top View
-40°C ~ 85°C
Surface Mount
0402 (1005 Metric)
WL-SICW Series
15408085BA400
WL-SICW SMT INFRARED CHIPLED WAT
Würth Elektronik
1
In Stock
1 : ¥9.01000
Cut Tape (CT)
4,000 : ¥5.08010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
70mA
0.6mW/sr @ 20mA
850nm
1.4V
140°
Top View
-40°C ~ 85°C
Surface Mount
0805 (2012 Metric)
Showing
of 12

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.