LED Emitters - Infrared, UV, Visible

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
700mA1A
Wavelength
365nm385nm395nm
Voltage - Forward (Vf) (Typ)
3.45V3.7V
Viewing Angle
35°60°
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
AUV3-Sx32-0xx0K
AUV3-ST32-0SV0K
3W 3535, 35DEG, 395NM
Broadcom Limited
260
In Stock
1 : ¥92.15000
Cut Tape (CT)
500 : ¥48.34374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
395nm
3.45V
35°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
AUV3-Sx32-0xx0K
AUV3-SQ32-0RT0K
3W 3535, 35DEG, 365NM
Broadcom Limited
806
In Stock
1 : ¥139.84000
Cut Tape (CT)
500 : ¥81.36794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
3.7V
35°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
AUV3-Sxx2-0xx0K
AUV3-SQ62-0RT0K
3W 3535, 60DEG, 365NM
Broadcom Limited
384
In Stock
1 : ¥139.84000
Cut Tape (CT)
500 : ¥81.36794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
700mA
-
365nm
3.7V
60°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
AUV3-Sxx2-0xx0K
AUV3-ST62-0SV0K
3W 3535, 60DEG, 395NM
Broadcom Limited
1,498
In Stock
1 : ¥92.15000
Cut Tape (CT)
500 : ¥48.34374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
395nm
3.45V
60°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
AUV3-Sx32-0xx0K
AUV3-SS32-0RU0K
3W 3535, 35DEG, 385NM
Broadcom Limited
794
In Stock
1 : ¥92.15000
Cut Tape (CT)
500 : ¥48.34374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
385nm
3.45V
35°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
AUV3-Sxx2-0xx0K
AUV3-SS62-0RU0K
3W 3535, 60DEG, 385NM
Broadcom Limited
0
In Stock
Check Lead Time
1 : ¥84.67000
Cut Tape (CT)
500 : ¥48.34374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ultraviolet (UV)
1A
-
385nm
3.45V
60°
Top View
-10°C ~ 85°C
Surface Mount
1414 (3535 Metric)
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.