LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,070 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | - | 940nm | 1.2V | 60° | Side View | -25°C ~ 85°C (TA) | Through Hole, Right Angle | Radial | ||
0 In Stock Check Lead Time | 1 : ¥5.70000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 3mW/sr @ 20mA | 940nm | 1.2V | 70° | Side View | -40°C ~ 85°C (TA) | Through Hole, Right Angle | Radial |