LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,699 In Stock | 1 : ¥5.78000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 1mW/sr @ 100mA | 950nm | 1.25V | 50° | Side View | -40°C ~ 100°C (TA) | Through Hole | Radial, Side View | ||
56 In Stock | 1 : ¥9.35000 Bulk | - | Bulk | Obsolete | Infrared (IR) | 50mA | 7.5mW/sr @ 50mA | 950nm | 1.3V | 30° | Side View | -25°C ~ 85°C (TA) | Through Hole | Radial |