LED Emitters - Infrared, UV, Visible

Results: 2
Manufacturer
Everlight Electronics Co LtdStanley Electric Co
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - DC Forward (If) (Max)
50mA100mA
Radiant Intensity (Ie) Min @ If
2.2mW/sr @ 20mA7.8mW/sr @ 20mA
Viewing Angle
50°100°
Operating Temperature
-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD, No LeadRadial
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
11,573
In Stock
1 : ¥5.19000
Cut Tape (CT)
2,500 : ¥1.58279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
50mA
2.2mW/sr @ 20mA
850nm
1.45V
100°
Top View
-30°C ~ 85°C (TA)
Surface Mount
2-SMD, No Lead
HIR7393C
HIR7393C
EMITTER IR 850NM 100MA RADIAL
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
1 : ¥8.93000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
7.8mW/sr @ 20mA
850nm
1.45V
50°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.