LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,219 In Stock | 1 : ¥6.12000 Cut Tape (CT) 6,000 : ¥1.85463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 30mW/sr @ 100mA | 940nm | 1.35V | 14° | Top View | -40°C ~ 85°C (TA) | Surface Mount | 2-SMD, Z-Bend | |||
4,397 In Stock | 1 : ¥9.86000 Bulk | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 14° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
1 In Stock | 500 : ¥11.67728 Bulk | Bulk | Active | Visible | 50mA | - | 640nm | 2V | 80° | Top View | -20°C ~ 80°C | Through Hole | Radial |