LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
363 In Stock | 1 : ¥60.27000 Cut Tape (CT) 500 : ¥31.63874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 5.6mW/sr @ 50mA | 1020nm (1005nm ~ 1035nm) | 1.23V | 40° | Top View | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | |||
72 In Stock | 1 : ¥460.75000 Bag | - | Bag | Active | Ultraviolet (UV) | 20mA | - | 275nm (270nm ~ 280nm) | 5.5V | 12° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
69 In Stock | 1 : ¥460.75000 Bag | - | Bag | Active | Ultraviolet (UV) | 20mA | - | 265nm (260nm ~ 270nm) | 5.5V | 12° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
97 In Stock | 1 : ¥89.94000 Bag | - | Bag | Active | Visible | 50mA | 350mW/sr | 460nm | 3.3V | 20° | Top View | -40°C ~ 125°C | Through Hole | TO-46-2 | ||
61 In Stock | 1 : ¥129.47000 Cut Tape (CT) 100 : ¥82.03820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Visible | 800mA | 450mW/sr @ 800mA | 660nm (650nm ~ 670nm) | 2.06V | 20° | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
80 In Stock | 1 : ¥279.93000 Cut Tape (CT) 100 : ¥191.47280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ultraviolet (UV) | 500mA | 18mW/sr @ 500mA | 428nm | 3.8V | - | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
57 In Stock | 1 : ¥287.16000 Cut Tape (CT) 100 : ¥225.83320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 45mW/sr @ 1A | 1550nm (1500nm ~ 1600nm) | 1V | 20° | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead | |||
195 In Stock | 1 : ¥330.17000 Cut Tape (CT) 100 : ¥225.83320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 1A | 355mW/sr @ 1A | 1100nm (1070nm ~ 1130nm) | 1.2V | 20° | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |