LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥487.97000 Bulk | - | Bulk | Active | Ultraviolet (UV) | 350mA | - | 345nm | 4.1V | 115° | Top View | 95°C (TJ) | - | - | Surface Mount | 1414 (3535 Metric) | ||
5 In Stock | 1 : ¥1,674.31000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | - | 340nm | 4.35V | 35° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | ||
5 In Stock | 1 : ¥1,883.61000 Bag | - | Bag | Active | Ultraviolet (UV) | 100mA | - | 340nm | 4.35V | 105° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead |