LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,079 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 50mA | 1.2mW/sr @ 20mA | 940nm | 1.2V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) | ||
18,926 In Stock | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥2.52435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 3mW/sr @ 100mA | 940nm | 1.35V | 120° | Top View | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
6,365 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥3.42591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 5mW/sr @ 100mA | 940nm | 1.45V | 120° | Top View | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0805 (2012 Metric) |